UPJ1E222MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 600
Unit Price: € 1,61000
Datasheet

Direct


Nichicon
In Stock: 1 498
Unit Price: € 1,71000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 0,87528
Datasheet

Similar


Nichicon
In Stock: 166
Unit Price: € 1,58000
Datasheet

Similar


Nichicon
In Stock: 347
Unit Price: € 2,07000
Datasheet

Similar


Nichicon
In Stock: 397
Unit Price: € 1,73000
Datasheet

Similar


Nichicon
In Stock: 240
Unit Price: € 1,33000
Datasheet

Similar


Nichicon
In Stock: 478
Unit Price: € 1,64000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: € 1,63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7 750
Unit Price: € 1,50000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: € 0,70306
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,96568
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,67792
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,69413
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E222MHD6

DigiKey Part Number
UPJ1E222MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1E222MHD6
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E222MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.05 A @ 10 kHz
Part Status
Not For New Designs
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1E222MHD6CANichicon600UPM1E222MHD6CA-ND€ 1,61000Direct
UPW1E222MHD6Nichicon1 498493-1839-ND€ 1,71000Direct
UPA1V222MHD6Nichicon0UPA1V222MHD6-ND€ 0,87528Upgrade
UPJ1E222MHDNichicon166493-11077-ND€ 1,58000Similar
UPM1E222MHDNichicon347493-7340-ND€ 2,07000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€ 0,55893€ 223,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,55893
Unit Price with VAT:€ 0,68189