Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858E5228M000 | |
|---|---|
DigiKey Part Number | B41858E5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858E5228M000 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858E5228M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.381 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866E5228M000 | TDK | 0 | B41866E5228M000-ND | € 0,96568 | Upgrade |
| ELXV250ELL222MM20S | Chemi-Con | 1 000 | 565-ELXV250ELL222MM20S-ND | € 1,93000 | Direct |
| MAL213696225E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213696225E3-ND | € 1,67792 | Parametric Equivalent |
| MAL213696226E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213696226E3-ND | € 1,69413 | Parametric Equivalent |
| RXW222M1EBK-1820S | Surge | 100 | 4403-RXW222M1EBK-1820S-ND | € 1,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 0,70306 | € 1 476,43 |
| Unit Price without VAT: | € 0,70306 |
|---|---|
| Unit Price with VAT: | € 0,85773 |








