



UPW1E222MHD3 | |
|---|---|
DigiKey Part Number | 493-1838-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E222MHD3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E222MHD3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E222MHD | Nichicon | 166 | 493-11077-ND | € 1,58000 | Similar |
| UPM1E222MHD | Nichicon | 347 | 493-7340-ND | € 2,07000 | Similar |
| UPM1E222MHD6 | Nichicon | 397 | 493-15726-ND | € 1,73000 | Similar |
| UPS1E222MHD | Nichicon | 240 | 493-15830-ND | € 1,33000 | Similar |
| UPW1E222MHD | Nichicon | 478 | 493-1837-ND | € 1,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,06600 | € 10,66 |
| 50 | € 0,82920 | € 41,46 |
| 100 | € 0,75450 | € 75,45 |
| 500 | € 0,62608 | € 313,04 |
| 1 000 | € 0,58563 | € 585,63 |
| 2 500 | € 0,54248 | € 1 356,20 |
| 5 000 | € 0,51619 | € 2 580,95 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

