Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-C47-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C47-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C47-QVL |
Description | DIODE ZENER 47V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B47-QRTR-ND | € 0,02762 | Parametric Equivalent |
| BZX84-C47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C47-QRTR-ND | € 0,02181 | Parametric Equivalent |
| BZX8450-B47-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B47-QRTR-ND | € 0,00000 | Parametric Equivalent |
| BZX8450-B47R | Nexperia USA Inc. | 0 | 1727-BZX8450-B47RTR-ND | € 0,00000 | Parametric Equivalent |
| BZX8450-C47-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-C47-QRTR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01777 | € 177,70 |
| 20 000 | € 0,01593 | € 318,60 |
| 30 000 | € 0,01500 | € 450,00 |
| 50 000 | € 0,01394 | € 697,00 |
| 70 000 | € 0,01332 | € 932,40 |
| 100 000 | € 0,01271 | € 1 271,00 |
| Unit Price without VAT: | € 0,01777 |
|---|---|
| Unit Price with VAT: | € 0,02168 |



