BZX8450-B47R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02762
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05195
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05479
Datasheet
Zener Diode 47 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B47R

DigiKey Part Number
1727-BZX8450-B47RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B47R
Description
DIODE ZENER 47V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 47 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
170 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B47-QRNexperia USA Inc.01727-BZX84-B47-QRTR-ND€ 0,02762Parametric Equivalent
BZX84B47-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B47-HE3_A-08TR-ND€ 0,05195Parametric Equivalent
BZX84B47-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B47-HE3_A-18TR-ND€ 0,05479Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes