Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C47-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C47-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-C47-QVL |
Description | DIODE ZENER 47V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B47-QRTR-ND | € 0,02762 | Parametric Equivalent |
| BZX84-C47-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C47-QRTR-ND | € 0,02181 | Parametric Equivalent |
| BZX84-C47-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C47-QVLTR-ND | € 0,01777 | Parametric Equivalent |
| BZX8450-C47R | Nexperia USA Inc. | 0 | 1727-BZX8450-C47RCT-ND | € 0,02147 | Parametric Equivalent |
| BZX8450-C47VL | Nexperia USA Inc. | 0 | 1727-BZX8450-C47VLTR-ND | € 0,02117 | Parametric Equivalent |



