Parametric Equivalent
Parametric Equivalent

74AHC2G32DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G32DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC2G32DP-Q100H |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC2G32DP,125 | Nexperia USA Inc. | 4 263 | 1727-5923-1-ND | € 0,33000 | Parametric Equivalent |
| 74AHC2G32DP-Q100H | Nexperia USA Inc. | 987 | 1727-74AHC2G32DP-Q100HTR-ND | € 0,55244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20470 | € 614,10 |
| Unit Price without VAT: | € 0,20470 |
|---|---|
| Unit Price with VAT: | € 0,24973 |


