
74AHC2G32DP,125 | |
|---|---|
DigiKey Part Number | 1727-5923-2-ND - Tape & Reel (TR) 1727-5923-1-ND - Cut Tape (CT) 1727-5923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G32DP,125 |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23000 | € 2,30 |
| 25 | € 0,20480 | € 5,12 |
| 100 | € 0,17710 | € 17,71 |
| 250 | € 0,16388 | € 40,97 |
| 500 | € 0,15586 | € 77,93 |
| 1 000 | € 0,14928 | € 149,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14115 | € 423,45 |
| 6 000 | € 0,13718 | € 823,08 |
| 9 000 | € 0,13519 | € 1 216,71 |
| 15 000 | € 0,13298 | € 1 994,70 |
| 21 000 | € 0,13169 | € 2 765,49 |
| 30 000 | € 0,13045 | € 3 913,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

