Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM32E5C3A183FWAAK | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A183FWAAKTR-ND - Tape & Reel (TR) 490-GRM32E5C3A183FWAAKCT-ND - Cut Tape (CT) 490-GRM32E5C3A183FWAAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A183FWAAK |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 1,84300 | € 18,43 |
| 50 | € 1,52200 | € 76,10 |
| 100 | € 1,42290 | € 142,29 |
| 500 | € 1,25530 | € 627,65 |
| 1 000 | € 1,20341 | € 1 203,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,09331 | € 4 373,24 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |


