
GCM32E5C3A183FX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A183FX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A183FX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A183FX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A183FX0AK |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A183FX0AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,58500 | € 15,85 |
| 50 | € 1,29980 | € 64,99 |
| 100 | € 1,21180 | € 121,18 |
| 500 | € 1,06268 | € 531,34 |
| 1 000 | € 1,01653 | € 1 016,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,92018 | € 3 680,72 |
| 8 000 | € 0,89513 | € 7 161,04 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,80600 |

