0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A183FX0AL

DigiKey Part Number
490-GCM32E5C3A183FX0ALTR-ND - Tape & Reel (TR)
490-GCM32E5C3A183FX0ALCT-ND - Cut Tape (CT)
490-GCM32E5C3A183FX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A183FX0AL
Description
CAP CER 0.018UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A183FX0AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,30000€ 2,30
10€ 1,58500€ 15,85
50€ 1,29980€ 64,99
100€ 1,21180€ 121,18
500€ 1,06268€ 531,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,98749€ 987,49
2 000€ 0,95057€ 1 901,14
3 000€ 0,93207€ 2 796,21
5 000€ 0,91157€ 4 557,85
7 000€ 0,89958€ 6 297,06
Manufacturers Standard Package
Unit Price without VAT:€ 2,30000
Unit Price with VAT:€ 2,80600