
GRM32E5C3A123FWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A123FWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A123FWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A123FWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A123FWA1K |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A123FWA1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A123FX01K | Murata Electronics | 36 | 490-GCM32E5C3A123FX01KCT-ND | € 2,47000 | Parametric Equivalent |
| GCM32E5C3A123FX01L | Murata Electronics | 961 | 490-GCM32E5C3A123FX01LCT-ND | € 2,47000 | Parametric Equivalent |
| GRM32E5C3A123FWA1L | Murata Electronics | 877 | 490-GRM32E5C3A123FWA1LCT-ND | € 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 1,84300 | € 18,43 |
| 50 | € 1,52200 | € 76,10 |
| 100 | € 1,42290 | € 142,29 |
| 500 | € 1,25530 | € 627,65 |
| 1 000 | € 1,20341 | € 1 203,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,09331 | € 4 373,24 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,23300 |

