0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A123FX01L

DigiKey Part Number
490-GCM32E5C3A123FX01LTR-ND - Tape & Reel (TR)
490-GCM32E5C3A123FX01LCT-ND - Cut Tape (CT)
490-GCM32E5C3A123FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A123FX01L
Description
CAP CER 0.012UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A123FX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.104" (2.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32E5C3A123FX01KMurata Electronics36490-GCM32E5C3A123FX01KCT-ND€ 2,47000Parametric Equivalent
In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,47000€ 2,47
10€ 1,71300€ 17,13
50€ 1,40960€ 70,48
100€ 1,31610€ 131,61
500€ 1,15774€ 578,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,07618€ 1 076,18
2 000€ 1,03698€ 2 073,96
3 000€ 1,01734€ 3 052,02
5 000€ 0,99557€ 4 977,85
7 000€ 0,98284€ 6 879,88
Manufacturers Standard Package
Unit Price without VAT:€ 2,47000
Unit Price with VAT:€ 3,01340