
GCM32E5C3A123FX01K | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A123FX01KTR-ND - Tape & Reel (TR) 490-GCM32E5C3A123FX01KCT-ND - Cut Tape (CT) 490-GCM32E5C3A123FX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A123FX01K |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A123FX01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A123FX01L | Murata Electronics | 961 | 490-GCM32E5C3A123FX01LCT-ND | € 2,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,71300 | € 17,13 |
| 50 | € 1,40960 | € 70,48 |
| 100 | € 1,31610 | € 131,61 |
| 500 | € 1,15774 | € 578,87 |
| 1 000 | € 1,10870 | € 1 108,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,00470 | € 4 018,80 |
| 8 000 | € 0,97810 | € 7 824,80 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

