68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H680FA01D

DigiKey Part Number
490-GRM0335C1H680FA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H680FA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H680FA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H680FA01D
Description
CAP CER 68PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H680FA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201FRNPO9BN680YAGEO29 45013-CC0201FRNPO9BN680CT-ND€ 0,08000Parametric Equivalent
GMC02CG680F50NTCal-Chip Electronics, Inc.14 9504713-GMC02CG680F50NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
50€ 0,01420€ 0,71
100€ 0,01200€ 1,20
500€ 0,00844€ 4,22
1 000€ 0,00735€ 7,35
2 500€ 0,00620€ 15,50
5 000€ 0,00552€ 27,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00454€ 68,10
30 000€ 0,00413€ 123,90
45 000€ 0,00393€ 176,85
75 000€ 0,00371€ 278,25
105 000€ 0,00358€ 375,90
150 000€ 0,00346€ 519,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760