
CC0201FRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN680CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02200 | € 2,20 |
| 500 | € 0,01592 | € 7,96 |
| 1 000 | € 0,01404 | € 14,04 |
| 2 500 | € 0,01208 | € 30,20 |
| 5 000 | € 0,01090 | € 54,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00899 | € 134,85 |
| 30 000 | € 0,00832 | € 249,60 |
| 45 000 | € 0,00798 | € 359,10 |
| 75 000 | € 0,00760 | € 570,00 |
| 105 000 | € 0,00739 | € 775,95 |
| 150 000 | € 0,00717 | € 1 075,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

