68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG680F50NT

DigiKey Part Number
4713-GMC02CG680F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG680F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG680F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG680F50NT
Description
CAP0201 COG 68PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201FRNPO9BN680YAGEO29 45013-CC0201FRNPO9BN680CT-ND€ 0,08000Parametric Equivalent
GRM0335C1H680FA01DMurata Electronics14 642490-GRM0335C1H680FA01DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02100€ 1,05
100€ 0,01800€ 1,80
500€ 0,01296€ 6,48
1 000€ 0,01140€ 11,40
2 500€ 0,00975€ 24,38
5 000€ 0,00877€ 43,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00756€ 113,40
30 000€ 0,00697€ 209,10
45 000€ 0,00667€ 300,15
75 000€ 0,00634€ 475,50
105 000€ 0,00615€ 645,75
150 000€ 0,00596€ 894,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760