



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,96500 | € 9,65 |
| 30 | € 0,89200 | € 26,76 |
| 50 | € 0,86060 | € 43,03 |
| 100 | € 0,81950 | € 81,95 |
| 250 | € 0,76808 | € 192,02 |
| 500 | € 0,73138 | € 365,69 |
| 1 000 | € 0,69648 | € 696,48 |
| 2 500 | € 0,65288 | € 1 632,20 |
| 5 000 | € 0,62174 | € 3 108,70 |
| Unit Price without VAT: | € 0,96500 |
|---|---|
| Unit Price with VAT: | € 1,17730 |











