White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-05-W0

DigiKey Part Number
0039000181-05-W0-ND
Manufacturer
Manufacturer Product Number
0039000181-05-W0
Description
5" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,90400€ 9,04
30€ 0,83700€ 25,11
50€ 0,80720€ 40,36
100€ 0,76860€ 76,86
250€ 0,72044€ 180,11
500€ 0,68604€ 343,02
1 000€ 0,65328€ 653,28
2 500€ 0,61240€ 1 531,00
5 000€ 0,58318€ 2 915,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,90400
Unit Price with VAT:€ 1,10288
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: € 0,90400
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: € 0,90400
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: € 0,90400
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: € 0,90400
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: € 0,90400
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: € 0,84500
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: € 0,86400
4" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: € 0,88500
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: € 0,92500
8" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: € 0,96500
Assembly Component