



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,86400 | € 8,64 |
| 30 | € 0,79967 | € 23,99 |
| 50 | € 0,77160 | € 38,58 |
| 100 | € 0,73460 | € 73,46 |
| 250 | € 0,68852 | € 172,13 |
| 500 | € 0,65564 | € 327,82 |
| 1 000 | € 0,62435 | € 624,35 |
| 2 500 | € 0,58526 | € 1 463,15 |
| 5 000 | € 0,55734 | € 2 786,70 |
| Unit Price without VAT: | € 0,86400 |
|---|---|
| Unit Price with VAT: | € 1,05408 |











