Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1224BI1-156M2500T | |
|---|---|
DigiKey Part Number | 150-DSC1224BI1-156M2500T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1224BI1-156M2500T |
Description | MEMS OSC 156.25MHZ SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 40mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1224BI1-156M2500 | Microchip Technology | 0 | 150-DSC1224BI1-156M2500-ND | € 1,75000 | Parametric Equivalent |
| DSC1224BI1-156M2500T | Microchip Technology | 0 | 150-DSC1224BI1-156M2500T-ND | € 1,75000 | Parametric Equivalent |
| DSC1224BL1-156M2500 | Microchip Technology | 0 | 150-DSC1224BL1-156M2500-ND | € 1,75000 | Parametric Equivalent |
| DSC1224BL1-156M2500T | Microchip Technology | 0 | 150-DSC1224BL1-156M2500T-ND | € 1,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,71300 | € 17,13 |
| 50 | € 1,68560 | € 84,28 |
| 1 000 | € 1,63555 | € 1 635,55 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |


