DSC1224BI1-156M2500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,75000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,75000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,75000
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1224BI1-156M2500

DigiKey Part Number
150-DSC1224BI1-156M2500-ND
Manufacturer
Manufacturer Product Number
DSC1224BI1-156M2500
Description
MEMS OSC XO 156.2500MHZ HCSL SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
40mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1224BI1-156M2500Microchip Technology0150-DSC1224BI1-156M2500-ND€ 1,75000Parametric Equivalent
DSC1224BI1-156M2500TMicrochip Technology0150-DSC1224BI1-156M2500T-ND€ 1,75000Parametric Equivalent
DSC1224BL1-156M2500Microchip Technology0150-DSC1224BL1-156M2500-ND€ 1,75000Parametric Equivalent
DSC1224BL1-156M2500TMicrochip Technology0150-DSC1224BL1-156M2500T-ND€ 1,75000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 1,75000€ 1,75
10€ 1,71300€ 17,13
50€ 1,68560€ 84,28
1 000€ 1,63555€ 1 635,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,75000
Unit Price with VAT:€ 2,13500