15KPA20CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 194
Unit Price: € 8,58000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 3,79520
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 14,68399
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 14,11923
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 3,17230
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 3,08795
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 1,09704
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 11,29538
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 10,73061
Datasheet

Similar


Littelfuse Inc.
In Stock: 908
Unit Price: € 5,27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 751
Unit Price: € 2,26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,20180
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA20CE3/TR13

DigiKey Part Number
15KPA20CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA20CE3/TR13
Description
TVS DIODE 20VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
21.06V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 9,81088€ 7 848,70
Manufacturers Standard Package
Unit Price without VAT:€ 9,81088
Unit Price with VAT:€ 11,96927