Direct
Direct

15KPA20CA-B | |
|---|---|
DigiKey Part Number | 15KPA20CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA20CA-B |
Description | TVS DIODE 20VWM 34.3VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA20CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 440.2A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.34V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 34.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA20CAE3/TR13 | Microchip Technology | 0 | 15KPA20CAE3/TR13-ND | € 11,47858 | Direct |
| 15KPA20CE3/TR13 | Microchip Technology | 0 | 15KPA20CE3/TR13-ND | € 11,47858 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,32910 | € 432,91 |
| Unit Price without VAT: | € 4,32910 |
|---|---|
| Unit Price with VAT: | € 5,28150 |


