32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600

SLD20-018

DigiKey Part Number
SLD20-018TR-ND - Tape & Reel (TR)
SLD20-018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD20-018
Description
TVS DIODE 20VWM 32.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD20-018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
157.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 2,04600€ 20,46
100€ 1,42430€ 142,43
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,92958€ 743,66
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080