
31069104 | |
|---|---|
DigiKey Part Number | 1849-31069104-ND |
Manufacturer | |
Manufacturer Product Number | 31069104 |
Description | RT04504MBWC |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Tin Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Chromate |
Current 20 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10047.1 | Conta-Clip, Inc. | 0 | 2080-10047.1-ND | € 0,97220 | Parametric Equivalent |
| 10047.4 | Conta-Clip, Inc. | 0 | 2080-10047.4-ND | € 0,97220 | Parametric Equivalent |
| 978-HENO-DS/04 | WECO Electrical Connectors Inc. | 0 | 3072-978-HENO-DS/04-ND | € 3,83000 | Parametric Equivalent |

