Parametric Equivalent

10047.1 | |
|---|---|
DigiKey Part Number | 2080-10047.1-ND |
Manufacturer | |
Manufacturer Product Number | 10047.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10047.4 | Conta-Clip, Inc. | 0 | 2080-10047.4-ND | € 0,97220 | Parametric Equivalent |
| 978-HENO-DS/04 | WECO Electrical Connectors Inc. | 0 | 3072-978-HENO-DS/04-ND | € 3,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,97220 | € 48,61 |
| Unit Price without VAT: | € 0,97220 |
|---|---|
| Unit Price with VAT: | € 1,18608 |

