10047.4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 0,97220
Datasheet

Parametric Equivalent


WECO Electrical Connectors Inc.
In Stock: 0
Unit Price: € 3,83000
Datasheet
Image for 10047.4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10047.4

DigiKey Part Number
2080-10047.4-ND
Manufacturer
Manufacturer Product Number
10047.4
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Color
Gray
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
4
Contact Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel
Current
20 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10047.1Conta-Clip, Inc.02080-10047.1-ND€ 0,97220Parametric Equivalent
978-HENO-DS/04WECO Electrical Connectors Inc.03072-978-HENO-DS/04-ND€ 3,83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€ 0,97220€ 48,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,97220
Unit Price with VAT:€ 1,18608