31003104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 0,97220
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 0,97220
Datasheet

Parametric Equivalent


WECO Electrical Connectors Inc.
In Stock: 0
Unit Price: € 3,83000
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31003104

DigiKey Part Number
1849-1350-ND
Manufacturer
Manufacturer Product Number
31003104
Description
SCREW TYPE, TERMINAL BLOCK, RIGH
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
4
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Zinc Plated
Current
20 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10047.1Conta-Clip, Inc.02080-10047.1-ND€ 0,97220Parametric Equivalent
10047.4Conta-Clip, Inc.02080-10047.4-ND€ 0,97220Parametric Equivalent
978-HENO-DS/04WECO Electrical Connectors Inc.03072-978-HENO-DS/04-ND€ 3,83000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes