1N4743A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,07072
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,04406
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 920
Unit Price: € 0,66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 20,67510
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 775
Unit Price: € 0,31000
Datasheet

Similar


onsemi
In Stock: 3 934
Unit Price: € 0,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 926
Unit Price: € 0,66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,11349
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,11887
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 758
Unit Price: € 0,70000
Datasheet
Zener Diode 13 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 1 W ±5% Through Hole DO-41G
DO-41 Axial
Micro Commercial Components Corporate Video

1N4743A-TP

DigiKey Part Number
1N4743A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4743A-TP
Description
DIODE ZENER 13V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes