BZX85C13-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,15958
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,13343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 6,91067
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 15,44440

Similar


Microchip Technology
In Stock: 0
Unit Price: € 19,31860

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,75641
Datasheet

Similar


onsemi
In Stock: 8 095
Unit Price: € 0,22000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9 230
Unit Price: € 0,48000
Datasheet

Similar


onsemi
In Stock: 4 264
Unit Price: € 0,24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,18050

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,73550
Datasheet

Similar


onsemi
In Stock: 14 808
Unit Price: € 0,24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,41607
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,64000
Datasheet
Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C13-TR

DigiKey Part Number
BZX85C13-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C13-TR
Description
DIODE ZENER 13V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4107Microchip Technology01N4107-ND€ 2,15958Similar
1N4107-1Microchip Technology01N4107-1-ND€ 2,13343Similar
1N4468Microchip Technology01N4468MS-ND€ 6,91067Similar
1N4468CMicrochip Technology0150-1N4468C-ND€ 15,44440Similar
1N4468DMicrochip Technology0150-1N4468D-ND€ 19,31860Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 000€ 0,11208€ 2 802,00
50 000€ 0,10836€ 5 418,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11208
Unit Price with VAT:€ 0,13674