Similar

1N4743AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4743AP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4743AP-TP |
Description | DIODE ZENER 13V 1W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07072 | € 353,60 |
| 10 000 | € 0,06436 | € 643,60 |
| 15 000 | € 0,06111 | € 916,65 |
| 25 000 | € 0,05747 | € 1 436,75 |
| 35 000 | € 0,05531 | € 1 935,85 |
| 50 000 | € 0,05321 | € 2 660,50 |
| 125 000 | € 0,04948 | € 6 185,00 |
| Unit Price without VAT: | € 0,07072 |
|---|---|
| Unit Price with VAT: | € 0,08628 |


