Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-40-70-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-14-40-70-36-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-40-70-36-AC30-F4-3 |
Description | LED COB CXM-14 GEN3 WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen3 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 4030lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-40-70-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-70-36-AC40-F5-2-ND | € 5,49716 | Parametric Equivalent |
| CXM-14-40-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-70-36-AC40-F5-3-ND | € 4,58096 | Parametric Equivalent |
| CXM-14-40-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-40-80-36-AC30-F4-3-ND | € 3,40300 | Parametric Equivalent |
| CXM-14-40-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-40-80-36-AC40-F5-2-ND | € 5,49716 | Parametric Equivalent |
| CXM-14-40-80-36-AC40-F5-3 | Luminus Devices Inc. | 2 674 | 1214-1619-ND | € 8,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | € 3,40300 | € 3 828,38 |
| Unit Price without VAT: | € 3,40300 |
|---|---|
| Unit Price with VAT: | € 4,15166 |












