Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1208C4-40AL7K3 | |
|---|---|
DigiKey Part Number | 1642-1416-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1208C4-40AL7K3 |
Description | LED COB CLU038 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 1.84A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3913lm (Typ) | Base Product Number |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1208C4-403M2K1 | Citizen | 0 | 1642-1332-ND | € 17,60000 | Parametric Equivalent |
| CMU1526-0000-000N0B0A40E | Cree LED | 0 | 90-CMU1526-0000-000N0B0A40E-ND | € 3,46880 | Parametric Equivalent |
| CMU1526-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40G-ND | € 3,46880 | Parametric Equivalent |
| CMU1526-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40H-ND | € 4,15209 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40G-ND | € 4,37542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 11,21542 | € 538,34 |
| Unit Price without VAT: | € 11,21542 |
|---|---|
| Unit Price with VAT: | € 13,68281 |























