Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-0000-000N0B0A40E | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0B0A40E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0B0A40E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 177 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4287lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40G-ND | € 3,46880 | Parametric Equivalent |
| CMU1526-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40H-ND | € 4,15209 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40G-ND | € 4,37542 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40H-ND | € 5,24262 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A5PP | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A5PP-ND | € 5,24262 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 3,46880 | € 780,48 |
| Unit Price without VAT: | € 3,46880 |
|---|---|
| Unit Price with VAT: | € 4,23194 |








