


V120MT2B | |
|---|---|
DigiKey Part Number | V120MT2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V120MT2B |
Description | VARISTOR 120V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 40 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 101 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,41896 | € 2 094,80 |
| Unit Price without VAT: | € 0,41896 |
|---|---|
| Unit Price with VAT: | € 0,51113 |



