


V120MA2B | |
|---|---|
DigiKey Part Number | F2292-ND |
Manufacturer | |
Manufacturer Product Number | V120MA2B |
Description | VARISTOR 120V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 40 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 101 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,43480 | € 10,87 |
| 100 | € 0,38230 | € 38,23 |
| 250 | € 0,35716 | € 89,29 |
| 500 | € 0,34200 | € 171,00 |
| 1 500 | € 0,32329 | € 484,94 |
| 3 000 | € 0,31413 | € 942,39 |
| 6 000 | € 0,30915 | € 1 854,90 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |



