V120MA2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,38087
Datasheet
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V120MA2S

DigiKey Part Number
V120MA2S-ND
Manufacturer
Manufacturer Product Number
V120MA2S
Description
VARISTOR 120V 100A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
101 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
100 A
Energy
0.46J
Number of Circuits
1
Capacitance @ Frequency
40 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,38087€ 571,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,38087
Unit Price with VAT:€ 0,46466