MGV06056R8M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 637
Unit Price: € 0,95000
Datasheet

Similar


Würth Elektronik
In Stock: 789
Unit Price: € 1,89000
Datasheet
6.8 µH Shielded Molded Inductor 5.5 A 44.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV06056R8M-10

DigiKey Part Number
240-MGV06056R8M-10TR-ND - Tape & Reel (TR)
240-MGV06056R8M-10CT-ND - Cut Tape (CT)
240-MGV06056R8M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV06056R8M-10
Description
FIXED IND 6.8UH 5.5A 44.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 5.5 A 44.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MGV06056R8M-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
44.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP7050TA-6R8MBourns Inc.1 637SRP7050TA-6R8MCT-ND€ 0,95000Direct
74437358068Würth Elektronik789732-7211-1-ND€ 1,89000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€ 0,53557€ 1 713,82
Unit Price without VAT:€ 0,53557
Unit Price with VAT:€ 0,65340