



74437358068 | |
|---|---|
DigiKey Part Number | 732-7211-2-ND - Tape & Reel (TR) 732-7211-1-ND - Cut Tape (CT) 732-7211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437358068 |
Description | FIXED IND 6.8UH 6.1A 33.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.1 A 33.4mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437358068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.4mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 8040 |
Tolerance ±20% | Size / Dimension 0.362" L x 0.335" W (9.20mm x 8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 17.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,74700 | € 17,47 |
| 50 | € 1,58760 | € 79,38 |
| 100 | € 1,44480 | € 144,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,19326 | € 954,61 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |


