6.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 51.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 51.5mOhm Max Nonstandard

SRP7050TA-6R8M

DigiKey Part Number
SRP7050TA-6R8MTR-ND - Tape & Reel (TR)
SRP7050TA-6R8MCT-ND - Cut Tape (CT)
SRP7050TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-6R8M
Description
FIXED IND 6.8UH 5.5A 51.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 51.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
51.5mOhm Max
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
8.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,78300€ 7,83
25€ 0,72400€ 18,10
50€ 0,68260€ 34,13
100€ 0,64350€ 64,35
250€ 0,59540€ 148,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,53949€ 431,59
1 600€ 0,50874€ 813,98
2 400€ 0,49159€ 1 179,82
4 000€ 0,47083€ 1 883,32
5 600€ 0,45765€ 2 562,84
8 000€ 0,44410€ 3 552,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900