Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-YLW-50F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-YLW-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-YLW-50F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC Y |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695Y-50 | L-com | 0 | 5073-TRD695Y-50-ND | € 84,77000 | Parametric Equivalent |
| 73-8895-50 | Cinch Connectivity Solutions | 0 | 116-73-8895-50-ND | € 15,50980 | Parametric Equivalent |
| AMJE0909-1500-YEB-24 | Assmann WSW Components | 0 | AMJE0909-1500-YEB-24-ND | € 5,66750 | Parametric Equivalent |
| C6PATCH50YL | StarTech.com | 11 | 5214-C6PATCH50YL-ND | € 28,10000 | Parametric Equivalent |
| MP-64RJ4528GY-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-050-ND | € 25,31000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,22000 | € 41,22 |
| Unit Price without VAT: | € 41,22000 |
|---|---|
| Unit Price with VAT: | € 50,28840 |










