
N201-050-YW | |
|---|---|
DigiKey Part Number | TL2082-ND |
Manufacturer | |
Manufacturer Product Number | N201-050-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH50YL | StarTech.com | 11 | 5214-C6PATCH50YL-ND | € 28,10000 | Parametric Equivalent |
| N6PAT50YLS | StarTech.com | 5 | 5214-N6PAT50YLS-ND | € 21,88000 | Parametric Equivalent |
| N6PATCH50YL | StarTech.com | 12 | 5214-N6PATCH50YL-ND | € 28,10000 | Parametric Equivalent |
| TRD626TAA-YLW-50F | L-com | 0 | 5073-TRD626TAA-YLW-50F-ND | € 41,22000 | Parametric Equivalent |
| TRD695Y-50 | L-com | 0 | 5073-TRD695Y-50-ND | € 84,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,99000 | € 19,99 |
| 10 | € 16,99100 | € 169,91 |
| 25 | € 15,92760 | € 398,19 |
| 50 | € 15,16740 | € 758,37 |
| 100 | € 14,44400 | € 1 444,40 |
| 250 | € 13,54052 | € 3 385,13 |
| 500 | € 13,43904 | € 6 719,52 |
| Unit Price without VAT: | € 19,99000 |
|---|---|
| Unit Price with VAT: | € 24,38780 |











