Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-050-YW | |
|---|---|
DigiKey Part Number | N200-050-YW-ND |
Manufacturer | |
Manufacturer Product Number | N200-050-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-050-YW | Eaton Tripp Lite | 11 | TL2082-ND | € 19,99000 | Parametric Equivalent |
| 73-8895-50 | Cinch Connectivity Solutions | 0 | 116-73-8895-50-ND | € 15,50980 | Parametric Equivalent |
| AMJE0909-1500-YEB-24 | Assmann WSW Components | 0 | AMJE0909-1500-YEB-24-ND | € 5,66750 | Parametric Equivalent |
| C6PATCH50YL | StarTech.com | 11 | 5214-C6PATCH50YL-ND | € 28,10000 | Parametric Equivalent |
| MP-64RJ4528GY-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-050-ND | € 25,31000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,94000 | € 20,94 |
| Unit Price without VAT: | € 20,94000 |
|---|---|
| Unit Price with VAT: | € 25,54680 |




















