Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120642L800TP | |
|---|---|
DigiKey Part Number | 478-VCAS120642L800TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120642L800TP |
Description | VARISTOR 51V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 32 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 45.9 V | |
Varistor Voltage (Typ) | 51 V | |
Varistor Voltage (Max) | 56.1 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,33994 | € 3 399,40 |
| Unit Price without VAT: | € 0,33994 |
|---|---|
| Unit Price with VAT: | € 0,41473 |



