VCAS120642L800DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 494
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 959
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,35959
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,33994
Datasheet
51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120642L800DP

DigiKey Part Number
478-VCAS120642L800DPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS120642L800DP
Description
VARISTOR 51V 180A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
32 V
Maximum DC Volts
42 V
Varistor Voltage (Min)
45.9 V
Varistor Voltage (Typ)
51 V
Varistor Voltage (Max)
56.1 V
Current - Surge
180 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,37120€ 371,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,37120
Unit Price with VAT:€ 0,45286