Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCAS120642L800RP | |
|---|---|
DigiKey Part Number | 478-VCAS120642L800RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS120642L800RP |
Description | VARISTOR 51V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120642L800RP Models |
Category | Current - Surge 180 A |
Manufacturer KYOCERA AVX | Energy 0.8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 600 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 32 V | Grade Automotive |
Maximum DC Volts 42 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 45.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 51 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 56.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120642L800DP | KYOCERA AVX | 494 | 478-8672-1-ND | € 0,31000 | Parametric Equivalent |
| VC120642L800RP | KYOCERA AVX | 1 959 | 478-VC120642L800RPCT-ND | € 0,31000 | Parametric Equivalent |
| VCAS120642L800DP | KYOCERA AVX | 0 | 478-VCAS120642L800DPTR-ND | € 0,37120 | Parametric Equivalent |
| VCAS120642L800TP | KYOCERA AVX | 0 | 478-VCAS120642L800TPTR-ND | € 0,33994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35959 | € 719,18 |
| Unit Price without VAT: | € 0,35959 |
|---|---|
| Unit Price with VAT: | € 0,43870 |



