Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY336M016R0060E | |
|---|---|
DigiKey Part Number | TCJY336M016R0060E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY336M016R0060E |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY336M016R0060 | KYOCERA AVX | 924 | 478-8806-1-ND | € 1,50000 | Parametric Equivalent |
| TCJY336M016S0060 | KYOCERA AVX | 0 | 478-TCJY336M016S0060TR-ND | € 1,15414 | Parametric Equivalent |
| TCJY336M025R0060 | KYOCERA AVX | 1 016 | 478-8807-1-ND | € 1,44000 | Parametric Equivalent |
| TCJY336M025R0060E | KYOCERA AVX | 1 990 | 478-13353-1-ND | € 1,73000 | Parametric Equivalent |
| 20TQC33MD2 | Panasonic Industry | 3 000 | 10-20TQC33MD2CT-ND | € 1,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,15610 | € 1 156,10 |
| Unit Price without VAT: | € 1,15610 |
|---|---|
| Unit Price with VAT: | € 1,41044 |








