
20TQC33MD2 | |
|---|---|
DigiKey Part Number | 10-20TQC33MD2TR-ND - Tape & Reel (TR) 10-20TQC33MD2CT-ND - Cut Tape (CT) 10-20TQC33MD2DKR-ND |
Manufacturer | |
Manufacturer Product Number | 20TQC33MD2 |
Description | CAP TANT POLY 33UF 20V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC33MD2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,18100 | € 11,81 |
| 50 | € 0,95520 | € 47,76 |
| 100 | € 0,88530 | € 88,53 |
| 500 | € 0,76700 | € 383,50 |
| 1 000 | € 0,73039 | € 730,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,66557 | € 1 996,71 |
| 9 000 | € 0,63326 | € 5 699,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,75000 | € 1,75 |
| 10 | € 1,18100 | € 11,81 |
| 50 | € 0,95520 | € 47,76 |
| 100 | € 0,88530 | € 88,53 |
| 500 | € 0,76700 | € 383,50 |
| 1 000 | € 0,73039 | € 730,39 |
| Unit Price without VAT: | € 1,75000 |
|---|---|
| Unit Price with VAT: | € 2,13500 |

