Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V336M025ATE0607280 | |
|---|---|
DigiKey Part Number | 399-T521V336M025ATE0607280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V336M025ATE0607280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V336M025ATE0607280 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V336M025ATE060 | KEMET | 11 871 | 399-5759-1-ND | € 2,12000 | Parametric Equivalent |
| T521V336M025ATE0607758 | KEMET | 0 | 399-T521V336M025ATE0607758-ND | € 1,00369 | Parametric Equivalent |
| 25TQC33MD2 | Panasonic Industry | 3 000 | 10-25TQC33MD2CT-ND | € 1,86000 | Parametric Equivalent |
| 25TQC33MYF | Panasonic Industry | 6 267 | P16226CT-ND | € 2,07000 | Parametric Equivalent |
| TCJY336M025R0060 | KYOCERA AVX | 1 016 | 478-8807-1-ND | € 1,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,88504 | € 2 655,12 |
| Unit Price without VAT: | € 0,88504 |
|---|---|
| Unit Price with VAT: | € 1,07975 |






